| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1565359-1 |
| Amperage: | .5 A |
| Housing Material: | High heat-resisted resin |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .02 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Package Quantity: | 1000 |
| Contact Amperage: | .5 A |
| Number of Positions: | 100 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .05 µm, 2 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7851 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .177 in, 4.5 mm |
| PCB Contact Termination Area Plating Thickness: | .05 - .127 µm, 2 - 5 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 010-5988-00 1565359-1 |
| SKU: | AMP1565359-1 |
1565359-1
Specifications
Detailed Description
Easily facilitate signal transmission with our Board to Board PCB Connector, featuring a 0.5mm pitch with straight orientation for seamless integration. This high-quality connector, ideal for mezzanine configurations, boasts a gold-plated copper alloy contact for optimal conductivity. With a housing made of high heat-resisted resin in a sleek black color, it ensures durability and reliability in diverse operating environments. RoHS compliant and UL 94V-0 rated, this connector guarantees safety and environmental responsibility. Each package contains 1000 units, all tape-and-reel packaged for efficient handling. Trust in its 250VAC voltage rating, 0.5A amperage, and wide operating temperature range from -22 to 221°F for consistent performance. Perfect for PCB assembly, its stackable design and 2-row, 100-position layout offer versatility in various circuit applications. Upgrade your connectivity solutions with this top-of-the-line PCB connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1565359-1 | ![]() | |
| TE Connectivity 1565357-1 | ![]() | |
| TE Connectivity 1747025-1 | ![]() |


