| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1565364-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .023 in, 6 mm |
| Contact Type: | Hermaphroditic |
| Contact Amperage: | .5 A |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 500 MΩ |
| GPL: | 523 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Contact Mating Area Plating: | Gold |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Connector Height: | .16 in, 4 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0444 |
| Contact Layout: | Inline |
| Connector Length: | 15.2 mm, .6 in |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 50 µin |
| Connector Width: | .26 in, 6.7 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
| Stack Height: | .246 in, 6.25 mm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1565364-2 |
| SKU: | AMP1565364-2 |
1565364-2
| Heilind Number: | AMP1565364-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1565364-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this Hermaphroditic Connector, designed for board-to-board applications. Featuring a durable LCP housing in a natural color, this connector ensures reliable performance in industrial environments. With a pitch of .6mm and gold-plated contact mating areas, it guarantees efficient signal transmission. Measuring .6 inches in length and .26 inches in width, it offers a compact yet stackable solution. Operating within a wide temperature range of -67 to 185°F, it is suitable for various applications. Its UL 94V-0 flammability standard compliance and high insulation resistance of 500 MΩ guarantee safety and durability. With 24 positions and a contact amperage of .5A, it meets the demands of modern electronics. Whether for automated assembly or manual installation, its PCB mount orientation and retention solder tails make it easy to integrate. Trust in this connector for seamless connectivity in your PCB designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353094-1 | ![]() |


