| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353094-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .024 in, 6 mm |
| Contact Type: | Hermaphroditic |
| Package Quantity: | 30 |
| Contact Amperage: | .5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| GPL: | 523 |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 19.7 µin, .5 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm, .62 in |
| Connector Height: | .17 in, 4.2 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0444 |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Board to Board Configuration: | Stacking |
| Contact Shape: | Square |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Solder Feature: | Board Standoff |
| Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
| Stack Height: | .157 in, 4 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Contact Mating Area Length: | .173 in, 4.4 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 353094-1 |
| SKU: | AMP353094-1 |
353094-1
Specifications
Detailed Description
Introducing the Z-STACK CONN. 80P ASS'Y F8, a cutting-edge board-to-board connector designed for power and signal applications. With a housing made of LCP (Liquid Crystal Polymer) in sleek black, this connector boasts a single row of 80 positions with a .6 mm (.024 in) pitch, perfect for high-density setups. Featuring a hermaphroditic contact design with gold plating, it ensures reliable signal transmission with a contact amperage of .5 A, meeting industrial standards with a UL 94V-0 flammability rating. Its through-hole solder termination method and compatibility with reflow solder processes allow for easy and secure PCB mounting, while positioning bosses and solder pegs ensure precise alignment and retention. With a stackable design and a low profile height of 4.2 mm (.17 in), it's ideal for space-constrained applications. Operating seamlessly in a wide temperature range from -67 to 185 °F, this connector guarantees performance and durability in diverse environments. Compliance with RoHS regulations ensures its environmental responsibility, making it a reliable choice for your connectivity needs. Elevate your PCB connections with the Z-STACK CONN. 80P ASS'Y F8.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 316915-1 | ![]() | |
| TE Connectivity 316918-1 | ![]() |


