| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1565994-4 |
| Series: | RITS Header Connectors PCB Mount |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Socket |
| Mount Angle: | Right Angle |
| Package Quantity: | 200 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Tape |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | .303 in, 7.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H167 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 15.8 mm, .622 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 12.6 mm, .496 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Tail Plating Thickness: | 1 - 3 µm, 39.37 - 118 µin |
| Contact Retention: | Without |
| Circuit Identification Feature: | Without |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1565994-4 |
| SKU: | AMP1565994-4 |
1565994-4
Specifications
Detailed Description
Experience high-definition connectivity with our RITS HDR ASSY R/A SMT TYPE 4P WITH BOSS connector. Designed for seamless integration in your PCB assembly, this receptacle connector features a right-angle mount, ensuring a secure and space-efficient connection. With gold-plated contacts over nickel, it guarantees optimal conductivity and durability. Meeting UL 94V-0 material flammability standards, it offers peace of mind in terms of safety. Suitable for industrial applications, it operates within a wide temperature range from -30 to 75°C (-22 to 167°F). With a compact design and tape packaging for convenience, this connector is essential for wire-to-board connections in various electronic systems. RoHS compliant and halogen-free, it aligns with environmental regulations. Elevate your connectivity solutions with this high-performance connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2295044-4 | ![]() |


