1571217-3

Heilind Number:AMP1571217-3
Manufacturer:TE Connectivity
Manufacturer Number:1571217-3
ECAD Model:
3D Model

Description:

TACT,SMT,12X12,SEALED,T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571217-3
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Actuator Type:Square
Operating Force:160 g, 5.648 oz
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.106 in, 2.7 mm
Rated Voltage:24 VDC
SKU:AMP1571217-3

Detailed Description

Enhance your electronic device with this high-performance Tactile Switch designed for SMT applications. With a sealed construction, it ensures reliable operation in various environments. Featuring a square actuator made of durable thermoplastic in sleek black, it offers a comfortable and precise tactile response. The SPST configuration, along with a 50mA amperage and 24VDC rated voltage, guarantees efficient functionality. Its surface mount design and stainless steel contact material make it ideal for modern electronic assemblies. Compliant with RoHS guidelines, this switch is not only high-performing but also environmentally friendly. Upgrade your devices with this Tactile & Keyboard Switch and experience superior quality and durability.