1571217-4

Heilind Number:AMP1571217-4
Manufacturer:TE Connectivity
Manufacturer Number:1571217-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TACT,SMT,12X12,SEAL,W/POST,T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571217-4
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Actuator Type:Square
Operating Force:160 g, 5.648 oz
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.106 in, 2.7 mm
Rated Voltage:24 VDC
SKU:AMP1571217-4

Detailed Description

Easily integrate tactile functionality into your electronic devices with this surface mount switch. Designed for reliable performance, it features a stainless steel contact material and a square thermoplastic actuator in a sleek black finish. With a low amperage rating of 50 mA and an operating force of 160 g, it provides precise feedback for user input. The SPST pole and throw configuration ensure seamless connectivity, while the 24 VDC rated voltage guarantees compatibility with various systems. RoHS compliant, this switch offers peace of mind for environmentally conscious consumers. Perfect for a wide range of applications, from industrial machinery to consumer electronics. Elevate the user experience with this high-quality tactile switch.