1571219-2

Heilind Number:AMP1571219-2
Manufacturer:TE Connectivity
Manufacturer Number:1571219-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SWITCH,TACT,12X12,SEALD,W/POST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571219-2
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Stainless Steel
Actuator Type:Square
Switch Operation:Off - (On)
Operating Force:160 g, 5.648 oz
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.106 in, 2.7 mm
Rated Voltage:24 VDC
SKU:AMP1571219-2

Detailed Description

Enhance your electronic device with this high-quality Tactile Switch. Designed for seamless integration, it features a sealed construction with stainless steel contacts, ensuring durability and longevity. The square actuator, made of black thermoplastic, offers a sleek and modern look. With an Off-(On) switch operation and a low operating force of 160g, this SPST switch provides a smooth and effortless user experience. Perfect for through-hole mounting, it is easy to install. Rated for a voltage of 24VDC and RoHS compliant, it meets industry standards for environmental responsibility. Upgrade your product with this reliable and efficient component.