| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571220-2 |
| Amperage: | 50 mA |
| Mount Type: | Through Hole |
| Contact Material: | Stainless Steel |
| Actuator Type: | Round |
| Operating Force: | 160 g, 5.648 oz |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .031 in, .8 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1571220-2 |
1571220-2
| Heilind Number: | AMP1571220-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1571220-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with this high-quality Tactile Switch. Crafted with a sealed design and featuring a post for added durability, it ensures reliable performance. The stainless steel contact material guarantees longevity, while the thermoplastic actuator in sleek black offers a comfortable and responsive interface. With an operating force of 160g, this SPST switch provides a satisfying tactile feedback. Perfect for through-hole mounting, it's compatible with a variety of applications. RoHS compliant and rated for 24VDC, it meets industry standards for environmental responsibility. Upgrade your equipment with this essential component for seamless operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() | |
| TE Connectivity 4-1437565-2 | ![]() |


