1571294-1

Heilind Number:AMP1571294-1
Manufacturer:TE Connectivity
Manufacturer Number:1571294-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SWITCH,TACT,SMT,SEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571294-1
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Actuator Type:Round
Operating Force:160 g, 5.648 oz
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.074 in, 1.9 mm
Rated Voltage:24 VDC
SKU:AMP1571294-1

Detailed Description

Enhance your electronic devices with this high-performance Tactile Switch. Featuring a sealed design for added durability, it ensures reliable operation in any environment. With a low amperage of 50mA and a rated voltage of 24VDC, this switch offers efficient power management. The surface mount installation makes it easy to integrate into your electronic projects. Crafted with stainless steel contacts and a thermoplastic actuator, this switch guarantees longevity and precision in every use. The SPST pole and throw configuration, along with a round actuator design, provide seamless operation. The actuator's black color adds a sleek touch to your devices. With an operating force of 160g (5.648 oz), it offers a satisfying tactile response. Achieve superior performance and compliance with RoHS standards with this tact switch. Upgrade your products today with this essential component.