| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571294-3 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Actuator Type: | Round |
| Operating Force: | 160 g, 5.648 oz |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .102 in, 2.6 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1571294-3 |
1571294-3
| Heilind Number: | AMP1571294-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1571294-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality of your electronic devices with this sealed tact switch. Designed for surface mounting, it features a durable stainless steel contact material for reliable performance. The round thermoplastic actuator, with an operating force of 160g, ensures precise input control. With a single pole, single throw configuration, it offers efficient circuit connectivity. Operating at 24VDC and RoHS compliant, this switch guarantees both performance and environmental responsibility. Upgrade your tactile and keyboard input experience with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() | |
| TE Connectivity 4-1437565-2 | ![]() |


