| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571294-4 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Actuator Type: | Round |
| Operating Force: | 160 g, 5.648 oz |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .102 in, 2.6 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1571294-4 |
1571294-4
| Heilind Number: | AMP1571294-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1571294-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic devices with this durable and reliable Tactile Switch. Designed for surface mount installation, it features a sealed construction for added protection. The stainless steel contact material ensures longevity, while the round thermoplastic actuator in sleek black offers both functionality and style. With a low operating force of 160g, it provides a responsive touch experience. This SPST configuration switch has a rated voltage of 24VDC, making it suitable for a wide range of applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your switches with this high-quality component for seamless operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() | |
| TE Connectivity 4-1437565-2 | ![]() |


