1571295-1

Heilind Number:AMP1571295-1
Manufacturer:TE Connectivity
Manufacturer Number:1571295-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SWITCH,TACT,THRU-HOLE,SEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571295-1
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Stainless Steel
Actuator Type:Round
Operating Force:160 g, 5.648 oz
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.074 in, 1.9 mm
Rated Voltage:24 VDC
SKU:AMP1571295-1

Detailed Description

Enhance your electronic devices with this high-quality Tactile Switch, designed for seamless integration. With a sealed Thru-Hole mount type, it ensures durability and reliability in any application. The stainless steel contact material guarantees long-lasting performance, while the round actuator type and black thermoplastic construction add a sleek and modern touch. Operating with a low amperage of 50mA and 24VDC rated voltage, it offers efficient functionality. The SPST pole and throw configuration, along with an operating force of 160g, provide precise control. Additionally, its RoHS compliance highlights its commitment to environmental responsibility. Upgrade your switches with this essential component.