1571295-2

Heilind Number:AMP1571295-2
Manufacturer:TE Connectivity
Manufacturer Number:1571295-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SWITCH,TACT,THRU-HOLE,SEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571295-2
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Stainless Steel
Actuator Type:Round
Operating Force:160 g, 5.648 oz
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.102 in, 2.6 mm
Rated Voltage:24 VDC
SKU:AMP1571295-2

Detailed Description

Enhance your electronic devices with this durable and reliable Tactile Switch. Designed for seamless integration, its Through Hole mount type ensures easy installation. The Stainless Steel contact material guarantees longevity, while the sealed construction offers protection against environmental factors. Operate it effortlessly with the Round actuator, featuring an ergonomic design for comfortable use. With an operating force of 160g, this switch provides a satisfying tactile feedback. Compliant with RoHS standards, it is a sustainable choice for your project. Perfect for a variety of applications, this SPST switch is rated for 24VDC, making it suitable for a wide range of electronic devices. Upgrade your products with this high-quality component.