| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571296-1 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Actuator Type: | Round |
| Operating Force: | 160 g, 5.648 oz |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .035 in, .9 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1571296-1 |
1571296-1
Specifications
Detailed Description
Enhance your electronic devices with this sealed surface mount tactile switch, featuring a durable stainless steel contact material and a reliable 24 VDC rated voltage. Designed for precision, it boasts a low operating force of 160g and a sleek round thermoplastic actuator in classic black. With SPST pole and throw configuration, it guarantees seamless functionality. RoHS compliant, it's a sustainable choice for your projects. Elevate your user experience with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() | |
| TE Connectivity 4-1437565-2 | ![]() |


