| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571296-2 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Actuator Type: | Round |
| Operating Force: | 160 g, 5.648 oz |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .035 in, .9 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1571296-2 |
1571296-2
Specifications
Detailed Description
Enhance your electronic devices with this sealed tact switch, designed for reliable performance in surface-mount applications. Featuring a stainless steel contact material and a round thermoplastic actuator in sleek black, it offers a tactile response with an operating force of 160g. With a SPST configuration and a rated voltage of 24VDC, it ensures efficient and durable operation. RoHS compliant, this switch is the perfect choice for environmentally conscious consumers seeking high-quality components. Elevate your user experience with this precision-engineered tactile switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() | |
| TE Connectivity 4-1437565-2 | ![]() |


