1571300-2

Heilind Number:AMP1571300-2
Manufacturer:TE Connectivity
Manufacturer Number:1571300-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TACT,RTANG,SMT,SEALED,GUID PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571300-2
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:130 g, 4.585 oz
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.106 in, 2.7 mm
Rated Voltage:24 VDC
SKU:AMP1571300-2

Detailed Description

Enhance your electronic devices with this high-performance tactile switch, designed for surface mount installation. Featuring a sealed construction with a stainless steel contact material, it ensures durability and reliability in various environments. The round thermoplastic actuator, in sleek black, offers a comfortable touch experience. Operating at 24 VDC with an amperage of 50 mA, this switch is RoHS compliant, meeting international environmental standards. Its SPST pole-and-throw configuration, alongside the Off-(On) switch operation, guarantees efficient functionality. With an actuator length of 2.7 mm and an operating force of 130 g, it provides precise feedback for user interaction. Upgrade your product with this innovative component, perfect for tactile and keyboard applications.