| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571528-1 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 160 g, 5.648 oz |
| Actuator Material: | Silicone Rubber |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .031 in, .8 mm |
| Rated Voltage: | 32 VDC |
| SKU: | AMP1571528-1 |
1571528-1
| Heilind Number: | AMP1571528-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1571528-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with this high-performance Tactile Switch, designed for surface mounting. The compact design, measuring 3.8x6mm, ensures seamless integration into your circuitry. Featuring a round silicone rubber actuator in sleek black, this switch offers a responsive Off-(On) operation with a 160g operating force. Crafted with durable stainless steel contacts, it guarantees reliability, while its SPST configuration and 32VDC rating cater to a wide range of applications. Rest assured, this switch is RoHS compliant, meeting stringent environmental standards. Elevate your product's functionality with this premium component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() | |
| TE Connectivity 4-1437565-2 | ![]() |


