1571625-1

Heilind Number:AMP1571625-1
Manufacturer:TE Connectivity
Manufacturer Number:1571625-1
ECAD Model:
3D Model

Description:

TACT,6X6,SMT,J-LEAD,50GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571625-1
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:1.77 oz, 50 g
Actuator Material:Nylon
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.02 in, .5 mm
Rated Voltage:24 VDC
SKU:AMP1571625-1

Detailed Description

This Surface Mount Tactile Switch is designed for reliable performance in electronic applications, featuring a sturdy stainless steel contact material and a durable nylon actuator in a sleek black finish. With an SPST pole and throw configuration, it offers precise Off-(On) operation at a rated voltage of 24VDC. The round actuator, with an operating force of 50g, provides tactile feedback for enhanced user experience. RoHS compliant, this switch is ideal for a variety of industries, ensuring quality and longevity in every use.