| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571626-4 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 100 g, 3.53 oz |
| Actuator Material: | Nylon |
| Actuator Color: | Green |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .02 in, .5 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1571626-4 |
1571626-4
| Heilind Number: | AMP1571626-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1571626-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with this green Gull Wing Tactile Switch. Designed for surface mount installation, it offers a reliable SPST configuration and operates with a low force of 100g, perfect for a responsive touch experience. The stainless steel contacts ensure durability, while the nylon actuator adds a tactile element to your controls. With a rated voltage of 24VDC, this switch is ideal for a wide range of applications, from consumer electronics to industrial machinery. RoHS compliant for environmentally-friendly manufacturing, it's the perfect choice for high-performance tactile and keyboard switches. Elevate your product design with this versatile and efficient component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() | |
| TE Connectivity 4-1437565-2 | ![]() |


