| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1577620-1 |
| Amperage: | 1 A |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 260 °C, 500 °F |
| Wire Size: | .205 - .326 mm², 22 - 24 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1577620-1 |
1577620-1
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL RT PIDG PEEK STRATO. Designed for 24-22 AWG wires, this high-performance ring tongue connector features a #8, M4 stud size for secure attachment. With a straight orientation and closed barrel design, it ensures efficient and reliable conductivity. Operating flawlessly in temperatures up to 260°C (500°F), it's ideal for industrial applications. RoHS compliant and insulated for added safety, this connector is a must-have for your wiring projects. Find it in our Rings & Spades product line, offering top-quality terminals for your convenience.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1577621-1 | TERMINAL RT PIDG PEEK STRATO 24-22 AWG | ![]() |
| TE Connectivity 172337-1 | MINI UMNL PLUG HOUSING 3P | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320570 | SPLICE BUTT PIDG 12-10 | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1901611-1 | ![]() | |
| TE Connectivity 1901611-2 | ![]() | |
| TE Connectivity 576778 | ![]() |


