| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1577621-1 |
| Amperage: | 1 A |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 260 °C, 500 °F |
| Wire Size: | .205 - .326 mm², 22 - 24 AWG, 404 - 643 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1577621-1 |
1577621-1
Specifications
Detailed Description
Enhance your electrical connections with our high-performance TERMINAL RT PIDG PEEK STRATO. Designed for precision and durability, this straight orientation ring tongue connector is ideal for 24-22 AWG wire sizes. With a closed barrel and PEEK insulation, it ensures secure and safe crimps in high-temperature environments, with an operating range of up to 260°C (500°F). RoHS compliant and crafted for quality, it's the perfect solution for your wiring needs. Elevate your projects with the reliability of our Rings & Spades supplier products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1577620-1 | TERMINAL RT PIDG PEEK STRATO 24-22 AWG | ![]() |
| TE Connectivity 323177 | STRATO-THERM, HR 2 3/8 NIPL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1901611-1 | ![]() | |
| TE Connectivity 1901611-2 | ![]() | |
| TE Connectivity 576778 | ![]() |


