| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586017-6 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 6 |
| Housing Color: | White |
| GPL: | G31 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586017-6 |
| SKU: | AMP1586017-6 |
1586017-6
Specifications
Detailed Description
Easily connect power and signal cables with this high-quality cable mount connector housing, designed for efficient crimp termination. With a rugged nylon construction and UL 94V-0 flammability standard compliance, it ensures reliable performance even in demanding environments. Featuring two rows of six pin contacts, it allows for secure and efficient wire-to-wire connections. The compact design, with a pitch of 4.2 mm, makes it ideal for a wide range of applications. Operating temperature range of -40 to 105 °C (-40 to 221 °F) and a voltage rating of 600 V AC make it suitable for both residential and commercial use. The white housing color and appliance-grade G31 classification further enhance its versatility. RoHS compliant and packaged in a quantity of 500, it is a convenient and environmentally friendly choice for various connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 41495 | SPADE .190(4.82 MM)12-10 AWG TPBR | ![]() |
| TE Connectivity 61177-2 | FASTON 250 FLAG REC 18-12 AWG PTPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/13/2023 | PCN-23-165203 - Alternative material added. Please be aware of an alternative material added to the listed part numbers. Change before: One material available. Change after: Two materials available. Performance test data: Please refer to 502-160765. | Download | |||


