| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41495 |
| Contact Material: | Brass |
| Overall Length: | 17.53 mm, .69 in |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 6529 - 10382 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Product Type: | Spade Tongue |
| Terminal Angle: | Straight |
| SKU: | AMP41495 |
41495
Specifications
Detailed Description
Enhance your electrical connections with this durable SPADE .190 (4.82 MM)12-10 AWG TPBR terminal, designed for seamless performance in various applications. Crafted with high-quality brass, it ensures reliable conductivity. With an overall length of .69 inches (17.53 mm) and a #10 stud size, this straight orientation terminal accommodates 10-12 AWG wires (3-6 mm²) effortlessly. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it guarantees consistent functionality even in challenging environments. The open barrel design facilitates easy installation, making it a convenient choice for professionals. This RoHS-compliant terminal is a part of our diverse range of Rings & Spades products, offering exceptional quality and performance for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-2 | 3.96 EP PLUG HSG 2P(NATURAL) | ![]() |
| TE Connectivity 1-172169-2 | MINI UNIVERSAL M-N-L PLUG 9P | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1586017-6 | 6P FH PLUG VAL-U-LOK V0 | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520856-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-1393250-3 | W28-XQ1A-20=W28 | ![]() |
| TE Connectivity 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 321066 | TERMINAL,SOLIS FLAG R 1/0 3/8 | ![]() |
| TE Connectivity 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 52197-1 | TERMINAL SOLIS R 6-10 | ![]() |
| TE Connectivity 53245-6 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 61177-2 | FASTON 250 FLAG REC 18-12 AWG PTPBR | ![]() |
| TE Connectivity 61765-1 | FASTON ADAPTER .250 RECEPTACLE BR | ![]() |
| TE Connectivity 62253-2 | FASTON 250 PIGGY-BACK REC 14-10AWG TPBR | ![]() |


