| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586017-8 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 8 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 18 mm, .709 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586017-8 |
| SKU: | AMP1586017-8 |
1586017-8
Specifications
Detailed Description
Enhance your power and signal connections with these UL and CSA compliant connectors. Designed for durability and safety, the housing is made of flame-retardant nylon in a sleek white finish. Featuring two rows with eight pin contacts, they offer secure crimp termination for discrete wire cables. With a pitch of 4.2mm and a voltage rating of 600V AC, these connectors are suitable for a wide range of applications, from appliances to industrial machinery. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee reliable performance. Perfect for wire-to-wire configurations, each package contains 500 connectors, ensuring you have an ample supply for your projects. RoHS compliant and meeting stringent quality standards, these connectors are an essential component for any power and signal circuit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586019-8 | ![]() | |
| TE Connectivity 1969614-8 | ![]() |


