| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586018-8 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Cable Type: | Discrete Wire |
| Number of Positions: | 8 |
| Housing Color: | White |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Matrix |
| Connector Length: | 18 mm, .709 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586018-8 |
| SKU: | AMP1586018-8 |
1586018-8
Specifications
Detailed Description
Easily connect power and signal cables with this UL and CSA certified housing. Designed for secure panel mounting, it features two rows of eight crimpable pins with a pitch of 4.2mm. The white nylon housing ensures durability and meets UL 94V-0 flammability standards. Suitable for discrete wire applications, it operates reliably in temperatures ranging from -40 to 105°C. With a compact size of 18mm in length and 23.9mm in width, this plug-type connector is ideal for appliances and other electronic devices. RoHS compliant and with a package quantity of 500, it's a convenient and reliable choice for various circuit applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| TE Connectivity 165167 | PG WIRE PIN 22-16 | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 2-34152-2 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-966067-2 | ADERENDHUELSE N GE | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 52042-1 | TERMINAL,R PG 6 1/4 | ![]() |
| TE Connectivity 52957-3 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 55843-1 | SPLICE,CE 22-14 | ![]() |
| TE Connectivity 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 66566-1 | III+ PIN,24-20,30AU<10,LP | ![]() |
| TE Connectivity 794953-4 | 4P PM PLUG VAL-U-LOK V2 | ![]() |
| TE Connectivity 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/13/2023 | PCN-23-165203 - Alternative material added. Please be aware of an alternative material added to the listed part numbers. Change before: One material available. Change after: Two materials available. Performance test data: Please refer to 502-160765. | Download | |||


