| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172165-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Insertion Force: | 2.7 kg |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42939-6011 172165-1 |
| SKU: | AMP172165-1 |
172165-1
Specifications
Detailed Description
Introducing the Mini-Universal MATE-N-LOK Cable Mount Housing, a versatile component designed for power and signal applications. Featuring a single row with two socket contacts, this housing is suitable for wire-to-wire connections. With CSA and UL certifications, it guarantees safety and quality, while its durable Nylon 6/6 construction meets UL 94V-0 flammability standards. The crimp termination method ensures secure and reliable connectivity, with a pitch of 4.2 mm (.165 in) accommodating various cable sizes. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it offers flexibility for diverse environments. RoHS compliant, it aligns with environmental regulations. Packaged in a quantity of 1000, it is ideal for high-volume applications. Upgrade your connectivity solutions with the Mini-Universal MATE-N-LOK Housing, the perfect choice for demanding power and signal systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| TE Connectivity 1-794954-4 | 14P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172161-1 | 9 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/27/2025 | PCN-25-254213 - Documentation Correction. Please be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: Scratch tolerance shown for 1PLC decimal place. After: Scratch tolerance for 1PLC decimal place removed; general tolerance of 0.3 mm retained. | Download | |||
| 09/12/2021 | PCN-21-113592 - Adding additional resin option on Production drawing for PN 172165-1. Also, bumping up the revision level of Customer drawing #172165 to capture this change. | Download | |||
| 10/15/2019 | P-19-017592 - Product improvement. Change of shipping location from HL20 to WCDC. | Download | |||
| 08/31/2017 | E-16-003724-C - E-16-003724 has been cancelled. | Download | |||
| 06/30/2016 | E-16-003724 - Product Improvement. Plastic material has been changed from PA66 to PA66/6* for planning and production consolidation. This change will not impact form, fit or function. | Download | |||
| 03/04/2014 | E-13-016607 - Document Clarification. | Download | |||


