| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586022-5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 5 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Inline |
| Connector Length: | 22.2 mm, .874 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586022-5 |
| SKU: | AMP1586022-5 |
1586022-5
Specifications
Detailed Description
Enhance power and signal connectivity with our 5-position Inline Housing Connector. Designed for optimal performance, this connector features a durable Nylon 6/6 housing in a sleek white finish, meeting CSA and UL standards for quality assurance. With a 4.2mm pitch and crimp termination method, it ensures secure and efficient cable connections in various applications. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it offers reliable functionality even in harsh environments. Ideal for appliances and other electronic devices, this connector is RoHS compliant, guaranteeing its environmental responsibility. Whether for professional installations or DIY projects, its easy panel mount design and package quantity of 1000 make it a convenient choice for any wiring setup. Trust in its high voltage AC rating of 600V and UL 94V-0 flammability standard, delivering peace of mind in every connection. Elevate your connectivity solutions with this essential Wire to Wire connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586026-5 | ![]() | |
| TE Connectivity 2029054-5 | ![]() | |
| TE Connectivity 2029058-5 | ![]() | |
| TE Connectivity 2029150-5 | ![]() |


