| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586026-5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .295 in, 7.5 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Inline |
| Connector Length: | 22.2 mm, .874 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 19.8 mm, .779 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586026-5 |
| SKU: | AMP1586026-5 |
1586026-5
Specifications
Detailed Description
This pack of 1000 panel-mount connectors is designed for power and signal applications, with a voltage rating of 600 V AC. The housing is made of durable Nylon 6/6 in a natural color, meeting UL 94V-2 flammability standards. Featuring a single row with five socket contacts, each connector offers reliable crimp termination for discrete wire cables. With a pitch of 4.2 mm (.165 in) and an operating temperature range of -40 to 105 °C (-40 to 221 °F), these connectors are suitable for various industrial and appliance uses. They come in a bag/box packaging, making them convenient for bulk installations. RoHS compliant and CSA/UL certified, they ensure quality and safety in electrical connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586024-5 | ![]() | |
| TE Connectivity 1586025-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2018 | E-17-009034 - Change raw material agent. To shorten the delivery cycle and the procurement cycle, change raw material agent now.but the raw material is not changed. | Download | |||


