| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586024-4 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Inline |
| Connector Length: | 18 mm, .709 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586024-4 |
| SKU: | AMP1586024-4 |
1586024-4
Specifications
Detailed Description
Meet industry standards with our CSA and UL-certified Inline Housing Connector, perfect for power and signal applications. Featuring a durable Nylon 6/6 construction in a natural color, this connector is designed for panel mounting and accepts discrete wire with a termination method of crimping. With a pitch of 4.2mm (.165 in) and a maximum voltage of 600V AC, it offers reliable connectivity in a wide range of environments. Each package contains 1000 units, making it ideal for bulk installations. Operating temperatures ranging from -40°C to 105°C (-40°F to 221°F) ensure performance in various conditions. With a compact design and a connector height of 7.4mm (.291 in), it is suitable for space-constrained applications. RoHS compliant and suitable for appliances, this connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586026-4 | ![]() | |
| TE Connectivity 2029054-4 | ![]() | |
| TE Connectivity 2029058-4 | ![]() | |
| TE Connectivity 2029150-4 | ![]() |


