| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586025-5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Inline |
| Connector Length: | 22.2 mm, .874 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586025-5 |
| SKU: | AMP1586025-5 |
1586025-5
Specifications
Detailed Description
This Cable Mount Housing is a reliable solution for power and signal applications, boasting CSA and UL standards compliance for peace of mind. Made of durable Nylon 6/6 in a natural color, it can accommodate 5 pin contacts with a 4.2mm pitch. The termination method is through crimping, ensuring secure connections. With a high voltage rating of 600V AC and a wide operating temperature range of -40 to 105°C (-40 to 221°F), it is suitable for various environments. This housing is part of our Wire to Wire connector system and is packaged in bags of 1000, making it ideal for industrial use. Its compact design, measuring 22.2mm in length, 23.8mm in width, and 7.4mm in height, allows for easy installation in tight spaces. Additionally, it meets RoHS compliance for environmentally friendly practices. Perfect for appliances and other electronic devices, this connector housing guarantees quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2029056-5 | ![]() | |
| TE Connectivity 2029151-5 | ![]() | |
| TE Connectivity 2029178-5 | ![]() |


