1586027-5

Heilind Number:AMP1586027-5
Manufacturer:TE Connectivity
Manufacturer Number:1586027-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5P SR RCPT VAL-U-LOK V0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586027-5
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Socket
Package Quantity:1000
Cable Type:Discrete Wire
Number of Positions:5
Housing Color:Natural
GPL:G31
Packaging:Bag/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:.295 in, 7.5 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Contact Layout:Inline
Connector Length:22.2 mm, .874 in
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:19.8 mm, .779 in
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:15 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1586027-5
SKU:AMP1586027-5

Detailed Description

Enhance your power and signal connections with this high-quality housing, crafted from durable Nylon 6/6 material in a natural color. Featuring UL and CSA standards compliance for peace of mind, this panel-mount connector is ideal for a range of applications in appliances. With a crimp termination method and inline contact layout, it offers easy installation for discrete wire cables. The 5-position socket connector has a pitch of 4.2mm (.165 in) and a maximum voltage rating of 600V AC, making it suitable for both power and signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), it ensures reliable performance in various environments. Each package contains 1000 units, providing ample supply for your connectivity needs. With its compact size and robust construction, this connector is a versatile solution for wire-to-wire applications. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Elevate your connectivity setup with this essential component.