| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586040-4 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 375 |
| Contact Amperage: | 9 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | .378 in, 9.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .386 in, 9.8 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586040-4 |
| SKU: | AMP1586040-4 |
1586040-4
Specifications
Detailed Description
Easily connect power components with this UL and CSA-certified 2-row board mount header. Ideal for power applications, it features through-hole solder termination, with a pitch of 4.2mm and a voltage rating of 600V AC. The housing is made of durable nylon in a natural color, meeting UL 94V-0 flammability standards. With 4 positions for pin contacts, each capable of carrying 9A, it ensures reliable power transmission. The vertical mount orientation and boardlock PCB retention make installation straightforward, even in demanding environments with operating temperatures ranging from -40 to 105°C. The connector is part of a wire-to-board system, with a shrouded header type and keyed mating alignment for added security. RoHS compliant and suitable for a variety of appliances, this header is a versatile and essential component for power connectivity in electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969612-4 | ![]() | |
| TE Connectivity 1969613-4 | ![]() | |
| TE Connectivity 2029172-4 | ![]() | |
| TE Connectivity 794318-1 | ![]() |


