1586162-1

Heilind Number:AMP1586162-1
Manufacturer:TE Connectivity
Manufacturer Number:1586162-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

03P UMNL PIN HDR 94VO NDH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586162-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:100
Contact Amperage:12 A
Number of Positions:3
Housing Color:White
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.061 in, 1.57 mm
Connector Height:13.97 mm, .549 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:3
Contact Layout:Inline
Connector Length:1.04 in, 20.32 mm
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.3 in, 7.62 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.174 in, 4.44 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:1586162-1
SKU:AMP1586162-1

Detailed Description

Introducing the Universal MATE-N-LOK Power Connector, designed for reliable board mount installation in various appliances. This connector features a single row of three inline power positions with pin contacts, ideal for power circuit applications. Crafted with durable nylon housing in a sleek white finish, it ensures secure connectivity in vertical orientation. The termination method of through-hole soldering guarantees stable contact with a contact amperage rating of 12A and a voltage capacity of 600V AC. With UL 94V-0 flammability standard compliance and an operating temperature range from -40°C to 105°C, this connector prioritizes safety and performance. Its pre-tin contact mating area plating and polarization mating alignment type further enhance its functionality. Perfect for wire-to-board connectivity, this header-type connector is RoHS compliant, making it a reliable choice for various power applications.