| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586765-4 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 4 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.8 mm, .464 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix, Square Grid |
| Connector Length: | .378 in, 9.6 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 20 mm, .787 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586765-4 |
| SKU: | AMP1586765-4 |
1586765-4
Specifications
Detailed Description
Enhance power and signal connectivity with this durable housing connector, designed for optimal performance in various applications. Featuring UL and CSA standards compliance, the connector ensures safe and reliable operation. Its polyamide housing in white offers robust protection, with a cable mount design for convenient installation. The crimp termination method and socket contact type provide secure connections, suitable for discrete wire setups. With a 4.2mm pitch and 600V AC voltage rating, this connector is ideal for demanding environments. Each package includes 500 units, making it a cost-effective solution. Operating temperature range from -40 to 105°C (-40 to 221°F) allows for versatility in usage. Whether for appliances or other electronic systems, this connector, with its matrix layout and square grid, offers efficient wire-to-wire and wire-to-board connections. RoHS compliant and with various agency certifications, it meets stringent quality standards. Upgrade your connectivity with this high-performance connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586861-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2016 | P-16-013177 - Document Clarification. Replacing and clarifying E-16-000852, including all the involved parts. The material changed on the colored parts 1-2292404-8 and 2-2292405-0 only; for them, the new resin is equivalent with the previous one and there are no changes on the products performances. Regarding parts *-1586765-* we just aligned all the internal parts revisions. This is only an internal adjustment and nothing changed on the physical parts and their performances. | Download | |||
| 02/26/2016 | E-16-000852 - Product improvement. Material change for all colored parts only, with no impact on functionality and performances. | Download | |||


