| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586861-4 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 1 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 4 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix, Square Grid |
| Connector Length: | .378 in, 9.6 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586861-4 |
| SKU: | AMP1586861-4 |
1586861-4
Specifications
Detailed Description
Enhance your power and signal connections with this versatile panel-mount connector. Meeting UL and CSA standards for safety, its durable polyamide housing in white ensures reliable performance in a range of environments. With two rows and four positions for discrete wire termination via crimping, it offers secure connectivity for various applications. The contact pins, rated for 600V AC, are designed for optimal power and signal transmission. Its compact design, with a pitch of 4.2 mm, makes it suitable for space-constrained installations. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is ideal for both indoor and outdoor use. Designed for wire-to-wire connections, it provides a seamless interface for appliances and other devices. RoHS compliant and featuring a glow wire rating of GWT 750°C, it prioritizes safety and environmental responsibility. Upgrade your connectivity solutions with this high-quality connector, essential for power and signal applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586863-4 | ![]() | |
| TE Connectivity 2029059-4 | ![]() | |
| TE Connectivity 2029265-4 | ![]() |


