| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586862-6 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Receptacle |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 6 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.6 mm, .45 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586862-6 |
| SKU: | AMP1586862-6 |
1586862-6
Specifications
Detailed Description
Ensure secure and efficient cable connections with this UL and CSA certified Cable Mount Housing. Made of durable Polyamide in a sleek white finish, it features two rows with six receptacles, ideal for discrete wire installations in appliances. With a crimp termination method and a pitch of 4.2mm, this housing guarantees reliable power and signal transmission, meeting strict UL 94V-2 flammability standards. Operating in a wide temperature range from -40 to 105°C, it is suitable for various applications. The connector system, designed for wire-to-wire setups, offers easy installation, while the compact design with dimensions of 13.8mm length and 23.9mm width ensures a space-efficient solution. With RoHS compliance and GWT 750°C glow-wire rating, this connector housing prioritizes safety and sustainability. Packaged in a quantity of 500, it is an essential component for power connectors in any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586765-6 | ![]() | |
| TE Connectivity 1586768-6 | ![]() | |
| TE Connectivity 1586863-6 | ![]() | |
| TE Connectivity 2029059-6 | ![]() | |
| TE Connectivity 2029265-6 | ![]() |


