| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1599721-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Unplated |
| Overall Length: | 15.5 mm, .61 in |
| Material: | Phosphor Bronze |
| Terminal Type: | Receptacle |
| Orientation: | Stator - Straight Reverse |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | .1 - .41 mm², 200 - 850 CMA |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1599721-1 |
1599721-1
| Heilind Number: | AMP1599721-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1599721-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your electrical systems with our AMPLIVAR TAB REC, STATOR. Crafted from durable Phosphor Bronze, this receptacle ensures reliable performance in a variety of applications. With a straight reverse stator orientation, it offers seamless integration into your setup. The unplated contact plating guarantees efficient conductivity, while the F-Crimp design allows for easy and secure wire termination. Operating flawlessly in temperatures ranging from -65 to 150°C (-85 to 302°F), it's suitable for both standard and demanding environments. Measuring 15.5mm (.61 in) in overall length, with a wire size compatibility of .1 to .41 mm² (200-850 CMA), this terminal is versatile and efficient. Trust in our Quick Disconnects to streamline your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217072-1 | ![]() | |
| TE Connectivity 1742678-2 | ![]() | |
| TE Connectivity 1742881-1 | ![]() | |
| TE Connectivity 1742944-1 | ![]() | |
| TE Connectivity 63622-1 | ![]() |


