| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160001 |
| Connector Type: | Ring Tongue |
| Stud Size: | M10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 119500 - 150500 CMA, 60.6 - 76.3 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160001 |
160001
Specifications
Detailed Description
Easily connect and secure your wires with our TERM Solis R Ring Tongue connector. Designed for M10 studs, this straight orientation terminal can withstand high temperatures up to 170°C (338°F). Its durable construction accommodates 0 AWG wire, ranging from 119500 to 150500 CMA (60.6 to 76.3 mm²), ensuring reliable performance in demanding applications. The closed barrel design provides added protection, while the straight terminal angle allows for convenient installation. RoHS compliant and suitable for various connectors, this connector is a versatile solution for your crimp terminal needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-6 | ![]() | |
| TE Connectivity 1490414-3 | ![]() | |
| TE Connectivity 45439 | ![]() | |
| TE Connectivity 48131 | ![]() | |
| TE Connectivity 48133 | ![]() | |
| TE Connectivity 600850 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1377172-0 | ![]() |


