160018-1

Heilind Number:AMP160018-1
Manufacturer:TE Connectivity
Manufacturer Number:160018-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE 176 20-16 AWG 0.251 STNP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160018-1
Connector Type:Ring Tongue
Contact Material:Steel
Stud Size:#8, M4
Material:Steel
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1021 - 2582 CMA, 16 - 20 AWG, .5 - 1 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160018-1

Detailed Description

Enhance your electrical connections with our durable Ring Tongue Terminal. Designed for 20-16 AWG wire sizes, this straight orientation connector features a sturdy steel construction with a #8 stud size, ensuring secure and reliable performance in a wide range of applications. With an operating temperature range of -40 to 110°C (-40 to 230°F), it can withstand varying environmental conditions. The open barrel design allows for easy installation, while the absence of insulation provides versatility in usage. Trust in our Rings & Spades product line for quality connectors that meet your needs. Non-RoHS compliant.