| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160018-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 2582 CMA, 16 - 20 AWG, .5 - 1 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160018-2 |
160018-2
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Tongue terminal. Designed for 20-16 AWG wires, it ensures a secure and reliable fit with a #8 stud size. Crafted from durable brass, it can withstand temperatures ranging from -40 to 110°C (-40 to 230°F), making it ideal for various applications. The straight orientation and open barrel design facilitate easy installation, while its RoHS compliance guarantees environmental responsibility. Perfect for professional use, this terminal is a must-have for any toolbox. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350654-1 | UMNL GRND PIN 20-14 PTPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4150044-1 | TE Connectivity 160018-2 Application Tooling | ![]() |
| TE Connectivity 4150044-2 | TE Connectivity 160018-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160548-2 | ![]() |


