| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1600688-4 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 44 |
| Housing Color: | Black |
| GPL: | E79 |
| Packaging: | Box |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H091 |
| Connector System: | Cable-to-Board, Cable-to-Panel |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1600688-4 |
| SKU: | AMP1600688-4 |
1600688-4
| Heilind Number: | AMP1600688-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1600688-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the MBXL RCPT STR 6P+36S+2P housing, crafted from durable thermoplastic for reliable performance. Featuring four rows and a cable mount design, this connector ensures easy installation for power and signal applications. With crimp termination and a pitch of 2.54mm, 6.35mm, .1in, .25in, it offers versatile usage. Its UL 94V-0 material flammability standard guarantees safety, while the black housing color adds a sleek touch. Operating in a wide temperature range of -20 - 105°C, -4 - 221°F, this connector is suitable for various environments. Perfect for Cable-to-Panel and Cable-to-Board setups, it accommodates 44 positions and is RoHS compliant, making it an environmentally friendly choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6600383-2 | ![]() |


