1600698-2

Heilind Number:AMP1600698-2
Manufacturer:TE Connectivity
Manufacturer Number:1600698-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MBXL HSG W/KEYS 2ACP STR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1600698-2
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.3 in, 7.62 mm
Voltage:300 V AC, 300 V DC
Contact Type:Socket
Number of Positions:2
Housing Color:Black
GPL:E79
Packaging:Box
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H091
Number of Power Positions:2
Connector System:Cable-to-Board, Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:1600698-2
Replacement Part:1600798-2
SKU:AMP1600698-2

Detailed Description

Enhance power connectivity with this robust MBXL Housing, complete with keys and a 2ACP straight cable fitting. Crafted from high-quality thermoplastic in a sleek black design, it ensures reliable performance in a variety of environments. The cable mount feature allows for easy and secure installation, with a crimp termination method for efficient connectivity. With UL 94V-0 material flammability standard compliance and a wide operating temperature range from -20 to 105 °C (-4 to 221 °F), this housing guarantees safety and durability. Perfect for power applications, it offers two socket contact positions with a voltage rating of 300V AC/DC. Whether for wire-to-wire or cable-to-board connections, this housing, part of the Data and Devices series, is an essential component for any power system setup. RoHS compliant and with a glow wire rating of Standard Part - Not Glow Wire, it meets the highest quality standards while being environmentally friendly. Upgrade your power connectors with this H091 model for seamless and efficient power transmission.