| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6600393-1 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 42 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Box |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 2 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Termination Post Tail Length: | .026 in, 1.16 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6600393-1 |
| SKU: | AMP6600393-1 |
6600393-1
Specifications
Detailed Description
Enhance power connectivity with our MBXL VERT HDR 2ACP STR connector, designed for efficient board mounting in high-temperature environments. Its durable construction features a high temperature thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for added safety. With two pin contact points plated in noble metal, it ensures reliable current flow at a maximum of 42 A and 300 V AC/DC. The through-hole press-fit termination method and boardlock mating retention type guarantee secure installation, while its vertical orientation saves space. Operating flawlessly in temperatures ranging from -20 to 105 °C (-4 to 221 °F), this connector is ideal for power applications, making it a valuable component in your electronic setup. RoHS compliant and with a connector system optimized for board-to-board configurations, it offers both performance and environmental responsibility in one. Elevate your power connectivity with this essential connector for seamless operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1600798-2 | ![]() |


