| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1600788-4 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Number of Positions: | 44 |
| Housing Color: | Black |
| GPL: | E79 |
| Packaging: | Tube |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H091 |
| Connector System: | Cable-to-Panel, Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1600788-4 |
| SKU: | AMP1600788-4 |
1600788-4
Specifications
Detailed Description
Easily manage your connections with the MBXL RCPT HSG ASSY, featuring a convenient squeeze-to-release design for quick disengagement. This four-row housing assembly is constructed from high-quality thermoplastic, ensuring durability and reliability. With a panel mount type and crimp termination method, installation is a breeze. The 2.54mm pitch accommodates 44 socket contact positions, suitable for power and signal applications. Meeting stringent safety standards with UL 94V-0 certification, this black housing assembly is designed for a wide operating temperature range. Packaged in a tube for convenience, it is RoHS compliant for environmentally conscious practices. Perfect for wire-to-wire and cable-to-panel connections, this housing assembly is an essential component for your electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6600383-2 | ![]() |


