160088-1

Heilind Number:AMP160088-1
Manufacturer:TE Connectivity
Manufacturer Number:160088-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE 20-16 AWG 0.198 X .700 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160088-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.5 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160088-1

Detailed Description

Enhance your electrical connections with this high-quality Ring Tongue terminal, designed for secure and durable performance. Suitable for wire sizes 16-20 AWG (.5-1.5 mm²), its brass construction ensures reliable conductivity in various applications. With a #8 stud size and M4 compatibility, it offers easy installation for efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), this straight orientation terminal is perfect for industrial and commercial use. Its open barrel design accommodates quick and simple wire termination, while its RoHS compliance underscores its environmental responsibility. Trust in the superior quality of this Ring Tongue terminal for all your crimping needs.