160298

Heilind Number:AMP160298
Manufacturer:TE Connectivity
Manufacturer Number:160298
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG RING 12-10 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160298
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 2.7 - 6.6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160298

Detailed Description

Enhance your electrical connections with our PIDG RING 12-10 5/16 terminals, designed for optimal performance in a range of applications. These insulated ring tongue connectors feature a closed barrel for secure crimping, ensuring reliable conductivity. With a stud size of M8 (5/16 inch) and a wire size compatibility of 2.7 - 6.6 mm² (10 - 12 AWG), they offer versatility in installation. Operating at temperatures up to 170°C (338°F) and rated for 300V, they guarantee durability and safety. Straight orientation and terminal angle make them easy to work with, while RoHS compliance underscores their environmental responsibility. Ideal for various industries, these terminals are a crucial component in maintaining efficient electrical systems. Trust in our Rings & Spades line for quality connectors that meet your needs seamlessly.