160336-2

Heilind Number:AMP160336-2
Manufacturer:TE Connectivity
Manufacturer Number:160336-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE IS 12-10 0.295 X .650 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160336-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:5/16, M8
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3.1 - 5.3 mm², 6530 - 10383 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160336-2

Detailed Description

Enhance your electrical connections with this high-quality Ring Tongue terminal. Designed for 10-12 AWG wires, it offers a secure and durable solution for your crimping needs. The straight orientation and M8 stud size ensure easy installation, while the brass construction guarantees reliable conductivity. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), this terminal is suitable for various environments. Its open barrel design accommodates quick and efficient wire termination, making it ideal for a wide range of applications. RoHS compliant for environmental responsibility, this terminal is a must-have for any professional electrician or DIY enthusiast. Elevate your crimping game with this essential component.