| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1604039-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Package Quantity: | 400 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 180 A |
| Termination Type: | Crimp |
| GPL: | K14 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H416 |
| Wire Size: | 2 AWG, 34 - 35 mm², 67100 - 69073 CMA |
| Contact Design: | Cold-headed |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µin, 50 µm |
| Barrel Type: | Closed |
| Contact Retention: | With |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Thickness: | 1.27 µin, 50 µm |
| Contact Product Type: | Contact |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1604039-1 |
| SKU: | AMP1604039-1 |
1604039-1
Specifications
Detailed Description
Stay connected with ease using this Contact, designed for 175A/180A applications with #2 AWG wires. Featuring UL and UL 94V-0 standards compliance, this essential accessory ensures safety and reliability in power connections. The Cable Mount (Free-Hanging) design allows for convenient installation, while the Crimp termination method guarantees secure attachment. Crafted from durable Copper Alloy with Silver plating, it offers optimal conductivity for both AC and DC voltages up to 600V. Suitable for Stranded wires, this Contact is perfect for power circuit applications, with a wide operating temperature range of -40 to 105°C (-40 to 221°F). With a package quantity of 400, it is ideal for bulk installations. Trust in its Cold-headed design and Nickel underplating for long-lasting performance in Wire to Wire connector systems. Stay compliant with UL agency certification and rest assured with ECCN EAR99 classification. Upgrade your power connector setup with this high-quality Contact.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1604037-6 | ![]() | |
| TE Connectivity 1604396-4 | ![]() |


