| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1604043-3 |
| Series: | AMP Power Series - 175 |
| Housing Material: | Polycarbonate |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | 19.06 mm, .75 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Contact Amperage: | 175 A |
| Number of Positions: | 2 |
| Housing Color: | Red |
| GPL: | K14 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 1 in, 25.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H417 |
| Wire Size: | 2 AWG, 34 - 35 mm², 67100 - 69073 CMA |
| Connector Length: | 3.08 in, 78.2 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Connector Width: | 2.11 in, 53.5 mm |
| Mating Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1604043-3 |
| SKU: | AMP1604043-3 |
1604043-3
Specifications
Detailed Description
Enhance power connectivity with this comprehensive kit featuring a red 175A housing made of durable polycarbonate. Designed for optimal performance, it accommodates 2 AWG stranded wire with a secure crimp termination method. Meeting UL standards for safety, this connector assembly is ideal for power applications, with a high voltage rating of 600V AC/DC. The cable mount design allows for easy installation, while the .75" pitch ensures efficient connectivity. With a compact size and latch mating retention, it guarantees a reliable and secure connection in various environments. Operating temperature range of -20°C to 105°C (-4°F to 221°F) makes it suitable for a wide range of applications. This plug/receptacle connector assembly is RoHS compliant, offering peace of mind for environmentally conscious projects. Partnering data and devices seamlessly, it's a vital component for efficient power transmission in diverse settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1604037-3 | ![]() |


