| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160534-9 |
| Series: | FASTON 110 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Overall Length: | 14 mm, .551 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .118 in, 2.01 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160534-9 |
160534-9
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 series straight orientation receptacle. Crafted from durable phosphor bronze with pre-tin plating, this terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Its open barrel design and F-crimp feature accommodate 17-20 AWG wire sizes, offering versatility for various applications. With an overall length of 14mm (.551 in) and compatibility with .11in (2.8mm) tab widths, it's ideal for secure and efficient wire terminations. RoHS compliant and part of our Quick Disconnects range, this receptacle guarantees quality and compliance for your projects. Upgrade your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150203-1 | TE Connectivity 160534-9 Application Tooling | ![]() |
| TE Connectivity 2150203-2 | TE Connectivity 160534-9 Application Tooling | ![]() |
| TE Connectivity 7-2150203-7 | TE Connectivity 160534-9 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 737107-4 | ![]() |


